Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS10150CFPCopy
Manufacturer Standard Lead Time24 weeks
Order Code2341613
Product RangeSTPS1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.980 (CNY9.0174) |
| 10+ | CNY2.870 (CNY3.2431) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.220 (CNY2.5086) |
| 5000+ | CNY2.130 (CNY2.4069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.98 (CNY9.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS10150CFPCopy
Manufacturer Standard Lead Time24 weeks
Order Code2341613
Product RangeSTPS1
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220FPAB
No. of Pins3Pins
Forward Voltage Max1V
Forward Surge Current120A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeSTPS1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS10150CFP is a high voltage Power Schottky Rectifier featuring high junction temperature capability and low leakage current. This dual centre tap Schottky rectifier designed for high frequency switched mode power supplies.
- Good trade off between leakage current and forward voltage drop
- Avalanche capability specified
- 2000V Insulating voltage
- 12pF Typical package capacitance
- 175°C Operating junction temperature (maximum)
- ECOPACK®2 compliant component for D²PAK on demand
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
120A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220FPAB
Forward Voltage Max
1V
Operating Temperature Max
175°C
Product Range
STPS1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
