Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.410 (CNY41.1433) |
| 10+ | CNY28.550 (CNY32.2615) |
| 25+ | CNY26.410 (CNY29.8433) |
| 50+ | CNY24.850 (CNY28.0805) |
| 100+ | CNY23.640 (CNY26.7132) |
| 250+ | CNY22.340 (CNY25.2442) |
| 500+ | CNY21.250 (CNY24.0125) |
| 1000+ | CNY20.740 (CNY23.4362) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.41 (CNY41.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPMS2L-PURCopy
Order Code4872488
Technical Datasheet
IC FunctionSmart Sensor
Supply Voltage Min3.135V
Supply Voltage Max5.25V
IC Package TypeQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
IC Function
Smart Sensor
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
3.135V
IC Package Type
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
