Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPMIC25BPQRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4555395
Your Part Number
212 In Stock
Need more?
212 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.500 (CNY63.845) |
| 10+ | CNY43.560 (CNY49.2228) |
| 25+ | CNY40.280 (CNY45.5164) |
| 50+ | CNY38.540 (CNY43.5502) |
| 100+ | CNY36.790 (CNY41.5727) |
| 250+ | CNY34.040 (CNY38.4652) |
| 500+ | CNY33.360 (CNY37.6968) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY56.50 (CNY63.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPMIC25BPQRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4555395
Technical Datasheet
IC TypePMIC for Microprocessors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters5
No. of LDO Regulators3
No. of Regulated Outputs8
IC Case / PackageWFQFN-EP
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
PMIC for Microprocessors
No. of Step-Down DC - DC Converters
5
No. of Regulated Outputs
8
No. of Pins
56Pins
Operating Temperature Max
105°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
3
IC Case / Package
WFQFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
