
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.280 | CNY19.28 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.280 (CNY21.7864) |
| 10+ | CNY14.330 (CNY16.1929) |
| 25+ | CNY13.040 (CNY14.7352) |
| 50+ | CNY12.390 (CNY14.0007) |
| 100+ | CNY11.740 (CNY13.2662) |
| 250+ | CNY11.050 (CNY12.4865) |
| 500+ | CNY10.900 (CNY12.317) |
| 1000+ | CNY10.750 (CNY12.1475) |
Product Information
Product Overview
STPD01PUR is a programmable synchronous buck converter for USB power delivery. It is suitable to provide power supply in applications following USB power delivery specifications. The device provides those voltages required by USB power delivery systems as stated in USB PD 3.0 spec up to 60W output power (20V, 3A). The different levels of output voltage and current limitation can be set dynamically through I2C interface. Overvoltage, overcurrent, and overtemperature protections are included in the device. A programmable watchdog improves the robustness and safety of the complete system. Typical applications are AC adapters, USB hubs, PC monitors, Smart TV, USB-PD power distribution.
- Input voltage range 6.0V to 26.4V
- Internal power MOS synch rectification, internal compensation
- I²C bus controlled, Vout settings: 3V to 20V with 20mV (min.) steps
- Slew rate control (max. 30mV/us), cable drop compensation
- Embedded discharge function, watchdog timer set by I²C
- Two programmable switching frequencies with optional clock dithering
- Configurable interrupt pin, soft-start, power-on pin
- Programmable constant current limit, OVP, IPEAK and overtemperature protections
- Short-circuit protection, undervoltage lockout
- QFN24L package, -40 to +125°C operating junction temperature
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
26.4V
3A
24Pins
-
20V
96%
125°C
-
No SVHC (25-Jun-2025)
-
1Outputs
6V
3A
QFN-EP
Surface Mount
3V
750kHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
750kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
