Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP9NK50ZFPCopy
Manufacturer Standard Lead Time23 weeks
Order Code9803343
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.850 (CNY25.8205) |
| 10+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY10.220 (CNY11.5486) |
| 500+ | CNY8.390 (CNY9.4807) |
| 1000+ | CNY7.360 (CNY8.3168) |
| 5000+ | CNY7.220 (CNY8.1586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.85 (CNY25.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP9NK50ZFPCopy
Manufacturer Standard Lead Time23 weeks
Order Code9803343
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id7.2A
Drain Source On State Resistance0.85ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation30W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STP9NK50ZFP is a 500V N-channel Zener-protected Power MOSFET developed using SuperMESH™ technology, achieved through optimization of well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- Extremely high dv/dt capability
- 100% Avalanche tested
- Gate charge minimized
- Very low intrinsic capacitance
- Very good manufacturing repeatability
Applications
Industrial, Power Management, Lighting
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7.2A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
30W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.85ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
