Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP80N240K6Copy
Order Code3798135
Product RangeMDmesh K6
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.100 (CNY57.743) |
| 10+ | CNY27.190 (CNY30.7247) |
| 100+ | CNY24.830 (CNY28.0579) |
| 500+ | CNY20.790 (CNY23.4927) |
| 1000+ | CNY20.490 (CNY23.1537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.10 (CNY57.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP80N240K6Copy
Order Code3798135
Product RangeMDmesh K6
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id16A
Drain Source On State Resistance0.197ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation140W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh K6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
140W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.197ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
MDmesh K6
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
