
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.110 (CNY31.7643) |
| 10+ | CNY13.260 (CNY14.9838) |
| 100+ | CNY12.350 (CNY13.9555) |
| 500+ | CNY10.900 (CNY12.317) |
| 1000+ | CNY9.990 (CNY11.2887) |
| 5000+ | CNY9.530 (CNY10.7689) |
Product Information
Product Overview
The STP7NK80Z is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. The SuperMESH™ is obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications. This MOSFET complements ST full range of high voltage Power MOSFETs including revolutionary MDmesh™ products.
- 100% Avalanche tested
- Very low intrinsic capacitance
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
5.2A
TO-220
10V
125W
150°C
-
No SVHC (25-Jun-2025)
800V
1.8ohm
Through Hole
3.75V
3Pins
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
