Print Page
Image is for illustrative purposes only. Please refer to product description.

1,114 In Stock
2,900 more incoming. You can reserve stock now
1,114 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.790 (CNY25.7527) |
| 10+ | CNY11.890 (CNY13.4357) |
| 100+ | CNY9.350 (CNY10.5655) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1000+ | CNY6.100 (CNY6.893) |
| 5000+ | CNY5.850 (CNY6.6105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.79 (CNY25.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP60NF06LCopy
Order Code9935657
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id60A
Drain Source On State Resistance0.014ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STP60NF06L from STMicroelectronics is a through hole, 60V N channel STripFET II power MOSFET in TO-220 package. This power MOSFET designed in unique sTripFET process which minimizes input capacitance and gate charge hence suitable as primary switch in advanced high efficiency isolated DC-DC converters for telecom and computer application and intended for any application with low gate charge drive.
- Exceptional dv/dt capability
- Avalanche tested
- Drain to source voltage (Vds) of 60V
- Gate to source voltage of ±15V
- Continuous drain current (Id) of 60A
- Power dissipation (Pd) of 110W
- Low on state resistance of 12mohm at Vgs 10V
- Operating junction temperature range from -65°C to 175°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
60A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
110W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for STP60NF06L
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
