
300 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 10+ | CNY10.680 (CNY12.0684) |
| 100+ | CNY7.270 (CNY8.2151) |
| 500+ | CNY5.900 (CNY6.667) |
| 1000+ | CNY4.940 (CNY5.5822) |
| 5000+ | CNY4.680 (CNY5.2884) |
Product Information
Product Overview
The STP55NF06FP is a STripFET™ II N-channel Power MOSFET developed using STMicroelectronics unique STripFET process. It is specifically designed to minimize input capacitance and gate charge. The device is suitable for use as primary switch in advanced high-efficiency isolated DCDC converters for telecom and computer applications and applications with low gate charge driving requirements.
- 100% Avalanche tested
- Exceptional dV/dt capability
- -55 to 175°C Operating junction temperature range
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
50A
TO-220FP
10V
30W
175°C
-
No SVHC (25-Jun-2025)
60V
0.018ohm
Through Hole
3V
3Pins
-
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
