Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP55NF06Copy
Manufacturer Standard Lead Time24 weeks
Order Code9803211
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.230 (CNY20.5999) |
| 10+ | CNY11.140 (CNY12.5882) |
| 100+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY6.340 (CNY7.1642) |
| 1000+ | CNY5.300 (CNY5.989) |
| 5000+ | CNY5.030 (CNY5.6839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.23 (CNY20.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP55NF06Copy
Manufacturer Standard Lead Time24 weeks
Order Code9803211
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id50A
Drain Source On State Resistance0.018ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation30W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Product Overview
The STP55NF06 is a 60V N-channel Power MOSFET realized with unique STripFET process. It has specifically been designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced high efficiency isolated DC-DC converters for telecom and computer application. It is also intended for any application with low gate charge drive requirements. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- 100% Avalanche tested
- Exceptional dv/dt capability
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
30W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.018ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for STP55NF06
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
