Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP45N65M5Copy
Manufacturer Standard Lead Time22 weeks
Order Code2344100
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.360 (CNY81.7668) |
| 5+ | CNY56.800 (CNY64.184) |
| 10+ | CNY41.230 (CNY46.5899) |
| 50+ | CNY39.630 (CNY44.7819) |
| 100+ | CNY38.020 (CNY42.9626) |
| 250+ | CNY37.260 (CNY42.1038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.36 (CNY81.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP45N65M5Copy
Manufacturer Standard Lead Time22 weeks
Order Code2344100
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id35A
Drain Source On State Resistance0.078ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation210W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STP45N65M5 is a 650V N-channel MDmesh™ V Power MOSFET based on an innovative proprietary vertical process technology, which is combined with well-known PowerMESH™ horizontal layout structure. The MOSFET has extremely low on resistance, which is unmatched among silicon based Power MOSFETs, making it especially suitable for applications which require superior power density and outstanding efficiency. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- Worldwide best RDS (on)
- Higher VDSS rating and high dv/dt capability
- Excellent switching performance
- 100% Avalanche tested
Applications
Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
35A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
210W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.078ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002734
