Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP43N60DM2Copy
Manufacturer Standard Lead Time30 weeks
Order Code2531114
Your Part Number
416 In Stock
Need more?
416 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.310 (CNY52.3303) |
| 10+ | CNY24.460 (CNY27.6398) |
| 100+ | CNY22.370 (CNY25.2781) |
| 500+ | CNY21.380 (CNY24.1594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.31 (CNY52.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP43N60DM2Copy
Manufacturer Standard Lead Time30 weeks
Order Code2531114
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id34A
Drain Source On State Resistance0.085ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 600V, 34A N-channel MDmesh™ DM2 power MOSFET in a 3 pin TO-220 package
- Fast recovery body diode
- Extremely low gate charge and input capacitance
- 100% avalanche tested
- Extremely high dv/dt ruggedness
- Zener protected
- Suitable for switching applications
- Very low recovery charge (Qrr) and time (trr) combined with low RDS(on)
- Suitable for the most demanding high efficiency converters
- Ideal for bridge topologies and ZVS phase-shift converters
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
34A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.085ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
