
Product Information
Product Overview
The STP16NF06L from STMicroelectronics is a through hole, 60V N channel STripFET II power MOSFET in TO-220 package. This power MOSFET is the latest development of STMicroelectronis unique Single Feature Size strip based process, it has high packing density for low on resistance rugged avalanche characteristics and less critical alignment steps. STP16NF06L is used for high current, high speed switching, solenoid and relay drivers.
- Exceptional dv/dt capability
- Low gate charge at 100°C
- Low threshold drive
- Drain to source voltage (Vds) of 60V
- Gate to source voltage of ±16V
- Continuous drain current (Id) of 16A
- Power dissipation of 45W
- Low on state resistance of 70mohm at Vgs 10V
- Operating junction temperature range from -55°C to 175°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive, Signal Processing, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
16A
TO-220
10V
45W
175°C
-
To Be Advised
60V
0.07ohm
Through Hole
1V
3Pins
-
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
