Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP100N10F7Copy
Manufacturer Standard Lead Time31 weeks
Order Code2629751
Product RangeDeepGATE STripFET VII
Your Part Number
471 In Stock
Need more?
471 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.550 (CNY22.0915) |
| 10+ | CNY17.290 (CNY19.5377) |
| 100+ | CNY15.030 (CNY16.9839) |
| 500+ | CNY12.780 (CNY14.4414) |
| 1000+ | CNY10.520 (CNY11.8876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.55 (CNY22.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP100N10F7Copy
Manufacturer Standard Lead Time31 weeks
Order Code2629751
Product RangeDeepGATE STripFET VII
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id80A
Drain Source On State Resistance6800µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeDeepGATE STripFET VII
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
80A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
6800µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
DeepGATE STripFET VII
MSL
-
Technical Docs (2)
Alternatives for STP100N10F7
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
