Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP04CM05XTTRCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel2806852RL
Cut Tape2806852
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.890 | CNY11.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.890 (CNY13.4357) |
| 10+ | CNY9.300 (CNY10.509) |
| 50+ | CNY8.870 (CNY10.0231) |
| 100+ | CNY8.440 (CNY9.5372) |
| 250+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.580 (CNY8.5654) |
| 1000+ | CNY7.140 (CNY8.0682) |
| 2500+ | CNY6.060 (CNY6.8478) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP04CM05XTTRCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel2806852RL
Cut Tape2806852
Technical Datasheet
No. of Channels4Channels
Output Current Max400mA
Output Voltage Max19V
IC Case / PackageHTSSOP
No. of Pins16Pins
Input Voltage Min3.3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHTSSOP
No. of Outputs4Outputs
Output Current400mA
Output Voltage19V
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4Channels
Output Voltage Max
19V
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Output Current
400mA
Switching Frequency
-
Output Current Max
400mA
IC Case / Package
HTSSOP
Input Voltage Min
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
4Outputs
Output Voltage
19V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
