Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP03D200Copy
Manufacturer Standard Lead Time29 weeks
Order Code2629737
Your Part Number
1,003 In Stock
Need more?
1,003 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.950 (CNY90.3435) |
| 5+ | CNY65.410 (CNY73.9133) |
| 10+ | CNY50.870 (CNY57.4831) |
| 50+ | CNY47.980 (CNY54.2174) |
| 100+ | CNY45.080 (CNY50.9404) |
| 250+ | CNY44.180 (CNY49.9234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.95 (CNY90.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP03D200Copy
Manufacturer Standard Lead Time29 weeks
Order Code2629737
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo1.2kV
Power Dissipation Pd40W
DC Collector Current100mA
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE200hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
40W
RF Transistor Case
TO-220
DC Current Gain hFE
200hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
1.2kV
DC Collector Current
100mA
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
