Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTOD32ATPQRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2460889RL
Cut Tape2460889
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.780 | CNY12.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.780 (CNY14.4414) |
| 10+ | CNY8.660 (CNY9.7858) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTOD32ATPQRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2460889RL
Cut Tape2460889
Technical Datasheet
Output TypeFixed, Adjustable
No. of Outputs3 Output
No. of Outputs3Outputs
TopologyBoost, Inverting
Input Voltage Min2.5V
Input Voltage Max4.5V
Output Current - Output 1300mA
Output Current - Output 2300mA
IC Case / PackageQFN
No. of Pins16Pins
Output Voltage - Output 14.6V
Output Voltage - Output 24.8V
IC MountingSurface Mount
Output Voltage Min-800mV
Output Voltage Max7.9V
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseQFN
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed, Adjustable
No. of Outputs
3Outputs
Input Voltage Min
2.5V
Output Current - Output 1
300mA
IC Case / Package
QFN
Output Voltage - Output 1
4.6V
IC Mounting
Surface Mount
Output Voltage Max
7.9V
Efficiency
-
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
-
No. of Outputs
3 Output
Topology
Boost, Inverting
Input Voltage Max
4.5V
Output Current - Output 2
300mA
No. of Pins
16Pins
Output Voltage - Output 2
4.8V
Output Voltage Min
-800mV
Switching Frequency Typ
-
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
QFN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
