
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.600 | CNY17.60 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 10+ | CNY11.890 (CNY13.4357) |
| 50+ | CNY11.240 (CNY12.7012) |
| 100+ | CNY10.590 (CNY11.9667) |
| 250+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY9.760 (CNY11.0288) |
| 1000+ | CNY9.530 (CNY10.7689) |
| 2500+ | CNY9.230 (CNY10.4299) |
Product Information
Product Overview
The STNS01PUR is a Linear Battery Charger for single-cell Li-ion batteries integrating an LDO regulator and several battery protection functions. The device uses a CC/CV algorithm to charge the battery. The fast-charge current can be programmed using an external resistor. Pre-charge current and termination current are scaled accordingly. The input supply voltage is normally used to charge the battery and provide power to the LDO regulator. When a valid input voltage is not present and the battery is not empty, the device automatically switches to battery power. It integrates over-charge, over-discharge and over-current protection circuitry to prevent the battery from being damaged under fault conditions. It also features a charger enable input to stop the charging process when battery over-temperature is detected by external circuitry.
- Automatic power path management
- Charging time-out
- Very low battery leakage in over-discharge/shutdown mode
- Low quiescent current
- Charge/fault status output
- Charger enable input
Applications
Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Li-Ion
4.2V
DFN
1Cells
85°C
-
No SVHC (25-Jun-2025)
5.4V
400mA
12Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
