Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN3N45K3Copy
Manufacturer Standard Lead Time26 weeks
Order Code2098284
Your Part Number
3,910 In Stock
Need more?
3,910 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.870 (CNY11.1531) |
| 10+ | CNY6.140 (CNY6.9382) |
| 100+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY3.540 (CNY4.0002) |
| 1000+ | CNY2.600 (CNY2.938) |
| 5000+ | CNY2.550 (CNY2.8815) |
Price for:Each
Minimum: 5
Multiple: 5
CNY49.35 (CNY55.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN3N45K3Copy
Manufacturer Standard Lead Time26 weeks
Order Code2098284
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds450V
Continuous Drain Current Id600mA
Drain Source On State Resistance3.2ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation2W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STN3N45K3 is a 450V N-channel Zener-protected SuperMESH™ Power MOSFET with a new optimized vertical structure. The MOSFET boasts an extremely low on resistance, superior dynamic performance and high avalanche capability, rendering it suitable for the most demanding applications. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- Extremely high dv/dt capability
- 100% Avalanche tested
- Gate charge minimized
- Very low intrinsic capacitance
- Improved diode reverse recovery characteristics
- Zener-protected
Applications
Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
600mA
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
450V
Drain Source On State Resistance
3.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.75V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172
