Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN0214Copy
Order Code
Re-Reel2629735RL
Cut Tape2629735
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN0214Copy
Order Code
Re-Reel2629735RL
Cut Tape2629735
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max1.2kV
Continuous Collector Current200mA
Power Dissipation1.6W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min3hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
200mA
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
3hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
1.2kV
Power Dissipation
1.6W
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
