
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.160 | CNY8.16 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY5.340 (CNY6.0342) |
| 100+ | CNY4.380 (CNY4.9494) |
| 500+ | CNY4.210 (CNY4.7573) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 2500+ | CNY3.550 (CNY4.0115) |
| 5000+ | CNY3.480 (CNY3.9324) |
Product Information
Product Overview
STMPS2141TTR is a enhanced single channel power switch. It is active low switch intended for applications where heavy capacitive loads and short-circuits are encountered. This switch is incorporate in 90mohm N-channel MOSFET with high-side power for power distribution. It is controlled by a logic enable input when the output load exceeds the threshold current. This switch limits the output current to a safe level by switching into a constant current mode. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts the switch off to prevent damage and makes thermal shutdown automatically. Internal circuitry ensures the switch remains off until a valid input voltage is present.
- Continuous current is 500mA
- Thermal and short-circuit protection with over current logic output
- Operating voltage range is 2.7V to 5.5V
- CMOS and TTL compatible enable input
- Undervoltage lockout (UVLO)
- Maximum standby supply current is 12μA
- Operating temperature range is -40C° to 85°C
- Reverse current protection, fault blanking
- Case style is MSOP8
Technical Specifications
High Side
5V
0.11ohm
8Pins
Active Low
-40°C
-
MSL 1 - Unlimited
-
1Channels
500mA
MSOP
Yes
1Outputs
85°C
-
No SVHC (25-Jun-2025)
MSOP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
