Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8SPLNB1P6Copy
Manufacturer Standard Lead Time47 weeks
Order Code2333419
Product RangeSTM8 Family STM8S Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.080 (CNY50.9404) |
| 10+ | CNY26.200 (CNY29.606) |
| 50+ | CNY24.610 (CNY27.8093) |
| 100+ | CNY23.010 (CNY26.0013) |
| 250+ | CNY21.640 (CNY24.4532) |
| 500+ | CNY19.580 (CNY22.1254) |
| 1000+ | CNY17.600 (CNY19.888) |
| 2500+ | CNY17.370 (CNY19.6281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.08 (CNY50.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8SPLNB1P6Copy
Manufacturer Standard Lead Time47 weeks
Order Code2333419
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8S Series Microcontrollers
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size-
No. of Pins20Pins
IC Case / PackageTSSOP
No. of I/O's4I/O's
InterfacesI2C
RAM Memory Size-
ADC Channels-
ADC Resolution-
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Application specific 8-bit microcontroller from the STM8 family of microcontrollers. Dedicated for use in Satellite Channel Routers (SaTCR) based Low Noise Blocks (LNBs) & switchers. It offers a complete hardware and firmware solution for LNB device control according to the DiSEqc (Digital Satellite Equipment Control) standard.
- Reduced power consumption
- Safe power on/off management by low voltage detector (LVD)
- Internal 16MHz oscillator
- Two DiSEqC communication interfaces
- Four I2C communication interfaces I/O ports
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM8 Family STM8S Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
20Pins
No. of I/O's
4I/O's
RAM Memory Size
-
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
STM8
Program Memory Size
-
IC Case / Package
TSSOP
Interfaces
I2C
ADC Channels
-
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000368
