Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S903K3T3CCopy
Manufacturer Standard Lead Time45 weeks
Order Code2432128
Product RangeSTM8 Family STM8S Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.660 (CNY17.6958) |
| 10+ | CNY14.090 (CNY15.9217) |
| 50+ | CNY13.250 (CNY14.9725) |
| 100+ | CNY12.320 (CNY13.9216) |
| 250+ | CNY11.490 (CNY12.9837) |
| 500+ | CNY11.070 (CNY12.5091) |
| 1000+ | CNY10.750 (CNY12.1475) |
| 2500+ | CNY10.540 (CNY11.9102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.66 (CNY17.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S903K3T3CCopy
Manufacturer Standard Lead Time45 weeks
Order Code2432128
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8S Series Microcontrollers
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's28I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels7Channels
ADC Resolution10Bit
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM8 Family STM8S Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
32Pins
No. of I/O's
28I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
STM8
Program Memory Size
8KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
7Channels
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
