Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S208C8T6TRCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2432127RL
Cut Tape2432127
Product RangeSTM8 Family STM8S Series Microcontrollers
Your Part Number
540 In Stock
Need more?
540 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.530 | CNY29.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.530 (CNY33.3689) |
| 10+ | CNY22.370 (CNY25.2781) |
| 25+ | CNY20.490 (CNY23.1537) |
| 50+ | CNY19.550 (CNY22.0915) |
| 100+ | CNY18.610 (CNY21.0293) |
| 250+ | CNY17.670 (CNY19.9671) |
| 500+ | CNY17.100 (CNY19.323) |
| 1000+ | CNY16.580 (CNY18.7354) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S208C8T6TRCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2432127RL
Cut Tape2432127
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8S Series Microcontrollers
Device CoreSTM8
Operating Frequency Max24MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's38I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size6KB
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Performance line, 24MHz STM8S 8bit MCU supports communications interfaces 10bit ADC, timers, 2 UARTs, SPI, I²C, CAN.
- Full peripheral set
- Advanced STM8 core with Harvard architecture and 3-stage pipeline
- Extended instruction set and Max 20 MIPS at 24MHz
- Internal, user-trimmable 16MHz RC, internal low power 128KHz RC
- Clock security system with clock monitor
- Nested interrupt controller with 32 interrupts and up to 37 external interrupts on 6 vectors
- 10bit ADC with up to 16 channels
- Highly robust I/O design, immune against current injection
- Single wire interface module (SWIM) and debug module (DM)
- 96bit unique ID key for each device
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM8 Family STM8S Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
RAM Memory Size
6KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
STM8
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000382
