Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S207M8T6BTRCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2432125RL
Cut Tape2432125
Product RangeSTM8 Family STM8S Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.260 | CNY33.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.260 (CNY37.5838) |
| 10+ | CNY29.940 (CNY33.8322) |
| 25+ | CNY28.170 (CNY31.8321) |
| 50+ | CNY26.170 (CNY29.5721) |
| 100+ | CNY24.390 (CNY27.5607) |
| 250+ | CNY23.510 (CNY26.5663) |
| 500+ | CNY22.840 (CNY25.8092) |
| 1000+ | CNY22.400 (CNY25.312) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S207M8T6BTRCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2432125RL
Cut Tape2432125
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8S Series Microcontrollers
Device CoreSTM8
Operating Frequency Max24MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's68I/O's
InterfacesI2C, SPI, UART
RAM Memory Size6KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM8 Family STM8S Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
80Pins
No. of I/O's
68I/O's
RAM Memory Size
6KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
STM8
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001241
