Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S105S6T6CTRCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Full Reel4850620
Re-Reel2432124RL
Cut Tape2432124
Product RangeSTM8 Family STM8S Series Microcontrollers
Your Part Number
7,838 In Stock
Need more?
2,505 Delivery in 3-4 Business Days(SG stock)
5,333 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.700 | CNY23.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.700 (CNY26.781) |
| 10+ | CNY16.000 (CNY18.080) |
| 50+ | CNY14.630 (CNY16.5319) |
| 200+ | CNY13.870 (CNY15.6731) |
| 500+ | CNY13.570 (CNY15.3341) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY11.210 (CNY12.6673) |
| 3000+ | CNY10.900 (CNY12.317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S105S6T6CTRCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Full Reel4850620
Re-Reel2432124RL
Cut Tape2432124
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8S Series Microcontrollers
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageLQFP
No. of I/O's34I/O's
InterfacesI2C, SPI, USART
RAM Memory Size2KB
ADC Channels9Channels
ADC Resolution10Bit
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM8 Family STM8S Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
44Pins
No. of I/O's
34I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
STM8
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, USART
ADC Channels
9Channels
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
