Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S001J3M3Copy
Manufacturer Standard Lead Time84 weeks
Order Code4036166
Product RangeSTM8 Family STM8S Series Microcontrollers
Your Part Number
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY4.700 (CNY5.311) |
| 100+ | CNY3.860 (CNY4.3618) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.520 (CNY3.9776) |
| 2500+ | CNY3.440 (CNY3.8872) |
| 5000+ | CNY3.380 (CNY3.8194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.24 (CNY8.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S001J3M3Copy
Manufacturer Standard Lead Time84 weeks
Order Code4036166
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8S Series Microcontrollers
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins8Pins
IC Case / PackageNSOIC
No. of I/O's5I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels3Channels
ADC Resolution10Bit
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STM8S001J3M3 is a 8-bit microcontroller. Which offer 8Kbytes of flash program memory and integrated true data EEPROM. This microcontroller provides following benefits such as robustness and reduce in system cost. This microcontroller performance and robustness are ensured by true data EEPROM supporting upto 100000 write/erase cycles. An advanced core and peripherals made in a state-of 16MHz clock frequency, robust I/Os. It has independent watchdog and separate clock source for clock security system.
- Standard family type
- 8 pins, extended instruction set
- Operating temperature range is -40°C to 125°C
- Operating voltage range is 2.95V to 5.5V
- RAM is 1Kbyte, low-power modes (wait, active-halt)
- 16-bit general purpose timer, with 3 CAPCOM channels (IC, OC or PWM)
- 8-bit basic timer with 8-bit prescale, auto wakeup timer
- UART, Smartcard, IrDA, LIN master mode
- I2C interface up to 400Kbit/s, case style is SO8N
- Fast on-chip programming and nonintrusive debugging
Technical Specifications
Product Range
STM8 Family STM8S Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
8Pins
No. of I/O's
5I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
STM8
Program Memory Size
8KB
IC Case / Package
NSOIC
Interfaces
I2C, SPI, UART
ADC Channels
3Channels
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177
