
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.810 (CNY47.2453) |
| 10+ | CNY29.250 (CNY33.0525) |
| 25+ | CNY26.590 (CNY30.0467) |
| 50+ | CNY25.850 (CNY29.2105) |
| 100+ | CNY25.110 (CNY28.3743) |
| 250+ | CNY24.370 (CNY27.5381) |
| 500+ | CNY22.620 (CNY25.5606) |
| 1000+ | CNY19.500 (CNY22.035) |
Product Information
Product Overview
Ultralow power device feature an enhanced STM8 CPU core providing increased processing power while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations. The device includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive in-application debugging and ultrafast Flash programming. The microcontroller feature embedded data EEPROM and low power low-voltage single-supply program Flash memory
- Low power features
- Advanced STM8 core
- Reset and supply management
- Clock management
- Low power RTC
- DMA
- LCD: 8x40 or 4x44 w/ step-up converter
- 12-bit ADC up to 1 Msps/28 channels
- 2x12-bit DAC (dual mode) with output buffer
- 2 ultralow power comparators
- Timers
- Communication interfaces
- Up to 67 I/Os, all mappable on interrupt vectors
- Up to 16 capacitive sensing channels
- 96-bit unique ID
- Fast on-chip programming and non-intrusive debugging with SWIM, Bootloader using USART
Applications
Medical, Metering, Automation & Process Control
Technical Specifications
STM8 Family STM8L Series Microcontrollers
16MHz
80Pins
68I/O's
4KB
12Bit
3.6V
85°C
STM8
-
No SVHC (25-Jun-2025)
STM8
64KB
LQFP
I2C, SPI, USART
28Channels
1.8V
-40°C
Surface Mount
STM8L
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
