
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.250 (CNY33.0525) |
| 10+ | CNY18.360 (CNY20.7468) |
| 50+ | CNY17.180 (CNY19.4134) |
| 100+ | CNY16.000 (CNY18.080) |
| 250+ | CNY15.010 (CNY16.9613) |
| 500+ | CNY13.110 (CNY14.8143) |
| 1000+ | CNY10.900 (CNY12.317) |
| 2500+ | CNY10.680 (CNY12.0684) |
Product Information
Product Overview
The STM8L151G6U7 is a 8-bit medium-density ultra low power Microcontroller Unit features the enhanced CPU core providing increased processing power while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations and also features embedded data EEPROM and low-power, low-voltage and single-supply program flash memory. It includes an integrated debug module with a hardware interface which allows non-intrusive in-application debugging and ultra-fast flash programming.
- Reset and supply management - Ultralow power POR/PDR
- Low power, ultra-safe BOR reset with 5 selectable thresholds
- Programmable voltage detector
- Low power RTC - BCD calendar with alarm interrupt
- Auto-wakeup from halt with periodic interrupt
- Communication interfaces - Synchronous serial interface
- Development support - Boot loader using USART
- Fast on-chip programming and non intrusive debugging with SWIM
- 96-bit Unique ID
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
STM8 Family STM8L Series Microcontrollers
16MHz
28Pins
26I/O's
2KB
12Bit
3.6V
105°C
STM8
-
No SVHC (25-Jun-2025)
STM8
32KB
UFQFPN
I2C, SPI, USART
18Channels
1.8V
-40°C
Surface Mount
STM8L
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
