
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY7.190 | CNY0.00 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY9.040 (CNY10.2152) |
| 100+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1500+ | CNY7.710 (CNY8.7123) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY7.190 (CNY8.1247) |
| 9000+ | CNY7.050 (CNY7.9665) |
Product Information
Product Overview
STM8L151F3U6TR is a low-density, ultra-low-power MCU that features an enhanced STM8 CPU core providing increased processing power (up to 16 MIPS at 16MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations. It includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive in-application debugging and ultrafast Flash programming. It features embedded data EEPROM and low-power low-voltage single-supply program flash memory. The device incorporates an extensive range of enhanced I/Os and peripherals, a 12-bit ADC, two comparators, a real-time clock, two 16-bit timers, one 8-bit timer, as well as standard communication interfaces such as an SPI, an I²C interface, and one USART.
- 8Kbyte flash, 256byte data EEPROM, 1Kbyte RAM
- 2 comparators (COMP1/COMP2), 16MHz CPU frequency
- 1.8 to 3.6V operating voltage range (down to 1.65V at power-down) with BOR 1.65 to 3.6V without BOR
- Up to 41 I/Os, all mappable on interrupt vectors
- Two 16-bit timers with 2 channels (IC, OC, PWM), quadrature encoder (TIM2, TIM3)
- One 8-bit timer with 7-bit prescaler, 1 Window and 1 independent watchdog
- Fast on-chip programming and nonintrusive debugging with SWIM, bootloader using USART
- 96-bit unique ID
- 20-pin UFQFPN package, operating temperature range from -40 to 85°C
Technical Specifications
STM8 Family STM8L Series Microcontrollers
16MHz
20Pins
18I/O's
1KB
12Bit
3.6V
85°C
STM8
-
STM8
8KB
UFQFPN
I2C, SPI, USART
10Channels
1.65V
-40°C
Surface Mount
STM8L
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
