Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM795RM6FCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3129802RL
Cut Tape3129802
Your Part Number
1,343 In Stock
Need more?
1,343 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.040 | CNY27.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.040 (CNY30.5552) |
| 10+ | CNY18.430 (CNY20.8259) |
| 50+ | CNY17.480 (CNY19.7524) |
| 100+ | CNY16.530 (CNY18.6789) |
| 250+ | CNY15.630 (CNY17.6619) |
| 500+ | CNY15.240 (CNY17.2212) |
| 1000+ | CNY14.480 (CNY16.3624) |
| 2500+ | CNY14.020 (CNY15.8426) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM795RM6FCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3129802RL
Cut Tape3129802
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2.625V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage2.625V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Threshold Voltage
2.625V
Reset Threshold Voltage - Nom
2.625V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
