Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM706TAM6FCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4036183RL
Cut Tape4036183
Your Part Number
4,333 In Stock
Need more?
4,333 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.280 | CNY10.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.280 (CNY11.6164) |
| 10+ | CNY6.720 (CNY7.5936) |
| 100+ | CNY5.560 (CNY6.2828) |
| 500+ | CNY5.340 (CNY6.0342) |
| 1000+ | CNY5.110 (CNY5.7743) |
| 2500+ | CNY4.960 (CNY5.6048) |
| 5000+ | CNY4.840 (CNY5.4692) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM706TAM6FCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4036183RL
Cut Tape4036183
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom3.08V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage3.08V
Product Overview
STM706TAM6F is a supervisor device. which provide microprocessor functions. A precision voltage reference and comparator monitors has VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low or high in the case of RST. They are commonly used in computers, controllers and intelligent instrument applications.
- Reset threshold voltage is 3.00V ≤ VRST ≤ 3.15V
- Watchdog disable
- RST pulse width is 160ms to 280ms
- Operating temperature range is -40°C to +85°C
- Operating voltage is 1.2V to 5.5V
- Low supply current is 40µA (typ)
- Manual reset input (MR)
- Power-fail comparator (PFI/PFO)
- Case style is SO8
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
3.08V
Reset Threshold Voltage - Nom
3.08V
Supply Voltage Min
1V
Reset Output Type
Manual, Active-Low
No. of Pins
8Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
