Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6905PWEDS6FCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3367231RL
Cut Tape3367231
Your Part Number
2,078 In Stock
Need more?
2,078 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.020 | CNY23.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.020 (CNY26.0126) |
| 10+ | CNY15.640 (CNY17.6732) |
| 50+ | CNY14.840 (CNY16.7692) |
| 100+ | CNY14.050 (CNY15.8765) |
| 250+ | CNY13.260 (CNY14.9838) |
| 500+ | CNY12.960 (CNY14.6448) |
| 1000+ | CNY11.960 (CNY13.5148) |
| 2500+ | CNY11.740 (CNY13.2662) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6905PWEDS6FCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3367231RL
Cut Tape3367231
Technical Datasheet
Reset Threshold Voltage - Min589mV
Reset Threshold Voltage - Max611mV
Reset Threshold Voltage - Nom2.866V, 1.683V, Adj, Adj, Adj
No. of Monitored Voltages5Monitors
Supply Voltage Min800mV
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Delay Time210ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseMSOP
Threshold Voltage2.866V
Technical Specifications
Reset Threshold Voltage - Min
589mV
Reset Threshold Voltage - Nom
2.866V, 1.683V, Adj, Adj, Adj
Supply Voltage Min
800mV
Reset Output Type
Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
210ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
MSOP
Reset Threshold Voltage - Max
611mV
No. of Monitored Voltages
5Monitors
Supply Voltage Max
5.5V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.866V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
