Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6904TWEDS6FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2807009RL
Cut Tape2807009
Your Part Number
6,721 In Stock
Need more?
490 Delivery in 3-4 Business Days(SG stock)
6,231 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.020 | CNY21.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.020 (CNY23.7526) |
| 10+ | CNY14.330 (CNY16.1929) |
| 50+ | CNY13.610 (CNY15.3793) |
| 100+ | CNY12.880 (CNY14.5544) |
| 250+ | CNY12.190 (CNY13.7747) |
| 500+ | CNY11.890 (CNY13.4357) |
| 1000+ | CNY10.980 (CNY12.4074) |
| 2500+ | CNY10.680 (CNY12.0684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6904TWEDS6FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2807009RL
Cut Tape2807009
Technical Datasheet
Reset Threshold Voltage - Min589mV
Reset Threshold Voltage - Max611mV
Reset Threshold Voltage - Nom3.078V, 1.683V, Adj, Adj
No. of Monitored Voltages4Monitors
Supply Voltage Min800mV
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageTSSOP
No. of Pins8Pins
IC MountingSurface Mount
Delay Time210ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseTSSOP
Threshold Voltage3.078V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
589mV
Reset Threshold Voltage - Nom
3.078V, 1.683V, Adj, Adj
Supply Voltage Min
800mV
Reset Output Type
Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
210ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
TSSOP
Reset Threshold Voltage - Max
611mV
No. of Monitored Voltages
4Monitors
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
3.078V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
