Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6822SWY6FCopy
Manufacturer Standard Lead Time24 weeks
Order Code1224469
Your Part Number
2,391 In Stock
Need more?
2,391 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.180 (CNY16.0234) |
| 10+ | CNY9.060 (CNY10.2378) |
| 100+ | CNY6.660 (CNY7.5258) |
| 500+ | CNY5.500 (CNY6.215) |
| 1000+ | CNY4.620 (CNY5.2206) |
| 2500+ | CNY4.430 (CNY5.0059) |
| 5000+ | CNY4.220 (CNY4.7686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.18 (CNY16.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6822SWY6FCopy
Manufacturer Standard Lead Time24 weeks
Order Code1224469
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2.93V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage2.93V
Product Overview
STM6822SWY6F is a 5-pin supervisor with watchdog timer and push-button reset in a standard 5-pin SOT23 package. This supervisor is a self-contained device which provides microprocessor supervisory functions. A precision voltage reference and comparator monitor the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the active low reset output (RST) is forced low (or high in the case of RST). This device also offers an active low push-button (MR) reset input.
- Reset threshold of 2.930V
- Reset pulse width of 200ms
- Watchdog timeout period of 1.6s (typ)
- Low supply current of 3µA (typ)
- Operating temperature range from -40 to +85°C (industrial grade)
- Guaranteed active low RST (RST) assertion down to VCC = 1.0V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
2.93V
Reset Threshold Voltage - Nom
2.93V
Supply Voltage Min
1.2V
Reset Output Type
Active-Low
No. of Pins
5Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOT-23
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794
