Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6822MWY6FCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4036181RL
Cut Tape4036181
Your Part Number
4,171 In Stock
Need more?
4,171 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.750 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY7.010 (CNY7.9213) |
| 100+ | CNY5.820 (CNY6.5766) |
| 500+ | CNY5.650 (CNY6.3845) |
| 1000+ | CNY5.230 (CNY5.9099) |
| 2500+ | CNY4.800 (CNY5.424) |
| 5000+ | CNY4.710 (CNY5.3223) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6822MWY6FCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4036181RL
Cut Tape4036181
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom4.39V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage4.39V
Product Overview
STM6822MWY6F is a 5-pin supervisor with watchdog timer and push-button reset. It is a self-contained button which provide microprocessor supervisory functions. A precision voltage with reference and comparator monitors provide an VCC input for out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer and a push-button (MR) reset input.
- Reset threshold voltage VRST is 4.270V to 4.490V
- Operating temperature range is -40°C to 85°C
- Reset pulse width is 200ms
- Supply voltage is 1.0V to 5.5V
- Watchdog timeout period of 1.6s (typ)
- Manual reset input (MR)
- Low supply current is 3µA (typ)
- Case style is SOT23-5
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.39V
Reset Threshold Voltage - Nom
4.39V
Supply Voltage Min
1V
Reset Output Type
Manual, Active-Low, Open-Drain
No. of Pins
5Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
