Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6719SFWB6FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2762717RL
Cut Tape2762717
Your Part Number
4,166 In Stock
Need more?
4,166 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.430 | CNY18.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.430 (CNY20.8259) |
| 10+ | CNY12.500 (CNY14.125) |
| 50+ | CNY11.860 (CNY13.4018) |
| 100+ | CNY11.210 (CNY12.6673) |
| 250+ | CNY10.520 (CNY11.8876) |
| 500+ | CNY10.220 (CNY11.5486) |
| 1000+ | CNY9.760 (CNY11.0288) |
| 2500+ | CNY9.530 (CNY10.7689) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6719SFWB6FCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2762717RL
Cut Tape2762717
Technical Datasheet
Reset Threshold Voltage - Min611mV
Reset Threshold Voltage - Max642mV
Reset Threshold Voltage - Nom2.925V, 1.05V, Adj
No. of Monitored Voltages3Monitors
Supply Voltage Min800mV
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage2.925V
Product Overview
STM6719SFWB6F is a low-voltage/low-supply current processor (micro or DSP) supervisor designed to monitor two (or three) system power supply voltages. It is targeted at applications such as set-top boxes (STBs), portable, battery-powered systems, networking, and communication systems.
- Primary supply (VCC1) monitor, fixed (factory-programmed) reset thresholds: 4.63V to 1.58V
- Secondary supply (VCC2) monitor
- Tertiary supply monitor (using externally adjustable RSTIN): 0.626V internal reference
- Reset delay time (trec) on power-up: 13.2ms, 210ms, 900ms (typ)
- Manual reset active low input
- Low supply current of 11µA (typ), VCC1 = VCC2 = 3.6V
- Operating temperature range from -40°C to 85°C (industrial grade)
- Available in a 6 pin SOT23 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
611mV
Reset Threshold Voltage - Nom
2.925V, 1.05V, Adj
Supply Voltage Min
800mV
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOT-23
Reset Threshold Voltage - Max
642mV
No. of Monitored Voltages
3Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
2.925V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
