Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6719SFBWB6RCopy
Order Code
Re-Reel3132665RL
Cut Tape3132665
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.000 | CNY16.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.000 (CNY18.080) |
| 10+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY10.260 (CNY11.5938) |
| 100+ | CNY9.690 (CNY10.9497) |
| 250+ | CNY9.150 (CNY10.3395) |
| 500+ | CNY9.130 (CNY10.3169) |
| 1000+ | CNY9.110 (CNY10.2943) |
| 2500+ | CNY9.080 (CNY10.2604) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6719SFBWB6RCopy
Order Code
Re-Reel3132665RL
Cut Tape3132665
Technical Datasheet
Reset Threshold Voltage - Min611mV
Reset Threshold Voltage - Max642mV
Reset Threshold Voltage - Nom2.925V, 1.05V, Adj
No. of Monitored Voltages1Monitors
Supply Voltage Min800mV
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time13.2ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage2.925V
Technical Specifications
Reset Threshold Voltage - Min
611mV
Reset Threshold Voltage - Nom
2.925V, 1.05V, Adj
Supply Voltage Min
800mV
Reset Output Type
Manual, Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
13.2ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOT-23
Reset Threshold Voltage - Max
642mV
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.925V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
