
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.280 | CNY15.28 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.280 (CNY17.2664) |
| 10+ | CNY13.750 (CNY15.5375) |
| 50+ | CNY12.940 (CNY14.6222) |
| 100+ | CNY12.030 (CNY13.5939) |
| 250+ | CNY11.220 (CNY12.6786) |
| 500+ | CNY10.800 (CNY12.204) |
| 1000+ | CNY10.500 (CNY11.865) |
| 2500+ | CNY10.290 (CNY11.6277) |
Product Information
Product Overview
The STM6710JWB6F is a precision voltage monitoring Supervisor Circuit with the capability to monitor quad voltages and combine competitive reset threshold accuracy with low power consumption. If a monitored supply voltage input falls below the minimum voltage threshold, a single active low output is asserted, triggering a system reset. This device can be configured to support an external manual reset input using minimal external components. Low VCC detection circuitry protects the user's system from low voltage conditions, resetting the system when VCC or any of the other monitored power supply voltages fall below their respective minimum voltage thresholds. The reset signal remains asserted until all of these voltages return to proper operating levels and stabilize. The output is open drain with a weak internal pull-up to the monitored V2IN supply (or VCC in the case of STM6710Q) of typically 10μA.
- Accurate monitoring of up to four supply voltages
- Open drain /RESET output with a weak pull-up (10μA)
- Immune to power supply transients
- <lt/>35μA Low power consumption
Applications
Communications & Networking, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
611mV
Adj, 3.08V, 2.32V, Adj
1V
Active-Low
6Pins
200ms
85°C
-
No SVHC (25-Jun-2025)
SOT-23
629mV
4Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
-
-
3.3V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
