
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.920 (CNY51.8896) |
| 10+ | CNY39.830 (CNY45.0079) |
| 25+ | CNY37.690 (CNY42.5897) |
| 50+ | CNY36.210 (CNY40.9173) |
| 100+ | CNY34.730 (CNY39.2449) |
| 250+ | CNY29.850 (CNY33.7305) |
| 500+ | CNY29.260 (CNY33.0638) |
Product Information
Product Overview
STM32WBA55CGU6 is a multiprotocol wireless 32bit, Arm®-based Cortex®-M33 with TrustZone®, FPU, Bluetooth® 5.4 and IEEE 802.15.4 radio solution MCU. This operates at a frequency of up to 100MHz. The device integrates a 2.4GHz RADIO supporting Bluetooth low energy, and makes it possible to use proprietary protocols. It is based on a high-performance Arm Cortex-M33 32bit RISC core, featuring a single-precision floating-point unit (FPU), supporting all the Arm single-precision data-processing instructions and all the data types. This core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application's security. The device embeds high-speed memories, an extensive range of enhanced I/Os and peripherals connected to AHB and APB buses on the 32bit multi-AHB bus matrix. The device offers a security foundation compliant with the TBSA (trusted-based security architecture) requirements from Arm.
- 1Mbyte flash memory size
- Programmable output power, +10dBm with 1dB steps
- Support for external PA, isochronous channel (Auracast/Unicast), AOA/AOD, long range
- Packet traffic arbitration, integrated balun to reduce BOM
- Single crystal operation, power supply range from 1.71 to 3.6V
- Ultra-low power platform with FlexPowerControl
- Autonomous peripherals with DMA, functional down to stop 1 mode
- Embedded regulator LDO and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- Real time clock (RTC) with hardware calendar, alarms, and calibration
- UFQFPN48 package, industrial temperature range from -40 to 85°C (105°C junction)
Technical Specifications
STM32 Family STM32WB Series STM32WBA Group Microcontrollers
32 bit
1MB
UFQFPN
I2S, UART
-
-
-
Surface Mount
STM32WB
No SVHC (25-Jun-2025)
ARM Cortex-M33F
2.4GHz
48Pins
-
128KB
-
-
-
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
