
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.140 | CNY24.14 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.140 (CNY27.2782) |
| 10+ | CNY20.490 (CNY23.1537) |
| 25+ | CNY17.900 (CNY20.227) |
| 50+ | CNY17.670 (CNY19.9671) |
| 100+ | CNY17.430 (CNY19.6959) |
| 250+ | CNY17.200 (CNY19.436) |
| 500+ | CNY16.960 (CNY19.1648) |
| 1000+ | CNY16.720 (CNY18.8936) |
Product Information
Product Overview
STM32WB09TEF7TR is an ultra-low power programmable Bluetooth® Low Energy wireless SoC solution. It embeds STMicroelectronics’ state-of-art 2.4GHz RF radio peripherals, optimized for ultra-low-power consumption and excellent radio performance, for unparalleled battery lifetime. It is compliant with Bluetooth® Low Energy SIG core specification version 5.4 addressing point-to-point connectivity and Bluetooth® Mesh networking and allows large-scale device networks to be established in a reliable way. It is also suitable for 2.4GHz proprietary radio wireless communication to address ultra-low latency applications. Applications include industrial, home and industrial automation, asset tracking, ID location, real-time locating system, smart lighting, fitness, wellness and sports, healthcare, consumer medical, security/proximity, remote control, assisted living, mobile phone peripherals, PC peripherals.
- 512Kbytes flash memory size, 2.4GHz proprietary radio driver
- Bluetooth® Low Energy system-on-chip supporting Bluetooth® 5.4 specifications
- High performance and ultra-low power 32bit Arm® Cortex®-M0+ running up to 64MHz
- Dynamic current consumption is 14.47µA/MHz, operating supply voltage from 1.7 to 3.6V
- High efficiency embedded SMPS step-down converter with intelligent bypass mode
- One-time-programmable (OTP) memory area of 1Kbytes, embedded UART bootloader
- Embedded UART bootloader, ultra-low power modes with or without timer and RAM retention
- True random number generator (TRNG) compliant with NIST special publication 800-90B
- Temperature range from -40°C to 105°C
- 36-pin WLCSP package
Technical Specifications
STM32 Family STM32WB Series STM32WB09xE Group Microcontrollers
32 bit
512KB
WLCSP-EP
DMA, I2C, SPI, LPUART, USART
8Channels
1.7V
-40°C
Surface Mount
STM32WB
No SVHC (25-Jun-2025)
ARM Cortex-M0+
2.4GHz
36Pins
20I/O's
16KB
12Bit
3.6V
105°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
