
600 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.510 | CNY23.51 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.510 (CNY26.5663) |
| 10+ | CNY16.340 (CNY18.4642) |
| 50+ | CNY15.520 (CNY17.5376) |
| 100+ | CNY14.700 (CNY16.611) |
| 250+ | CNY13.830 (CNY15.6279) |
| 500+ | CNY13.570 (CNY15.3341) |
| 1000+ | CNY12.890 (CNY14.5657) |
| 2500+ | CNY12.370 (CNY13.9781) |
Product Information
Product Overview
STM32WB09KEV6TR is an ultra-low power programmable Bluetooth® Low Energy wireless SoC solution. It embeds STMicroelectronics’ state-of-art 2.4GHz RF radio peripherals, optimized for ultra-low-power consumption and excellent radio performance, for unparalleled battery lifetime. It is compliant with Bluetooth® Low Energy SIG core specification version 5.4 addressing point-to-point connectivity and Bluetooth® Mesh networking and allows large-scale device networks to be established in a reliable way. It is also suitable for 2.4GHz proprietary radio wireless communication to address ultra-low latency applications. Applications include industrial, home and industrial automation, asset tracking, ID location, real-time locating system, smart lighting, fitness, wellness and sports, healthcare, consumer medical, security/proximity, remote control, assisted living, mobile phone peripherals, PC peripherals.
- 512Kbytes flash memory size, 2.4GHz proprietary radio driver
- Bluetooth® Low Energy system-on-chip supporting Bluetooth® 5.4 specifications
- High performance and ultra-low power 32bit Arm® Cortex®-M0+ running up to 64MHz
- Dynamic current consumption is 14.47µA/MHz, operating supply voltage from 1.7 to 3.6V
- High efficiency embedded SMPS step-down converter with intelligent bypass mode
- One-time-programmable (OTP) memory area of 1Kbytes, embedded UART bootloader
- Embedded UART bootloader, ultra-low power modes with or without timer and RAM retention
- True random number generator (TRNG) compliant with NIST special publication 800-90B
- Temperature range from -40°C to 105°C
- 32-pin VFQFPN package
Technical Specifications
STM32 Family STM32WB Series STM32WB09xE Group Microcontrollers
32 bit
512KB
VFQFPN-EP
DMA, I2C, SPI, LPUART, USART
8Channels
1.7V
-40°C
Surface Mount
STM32WB
No SVHC (25-Jun-2025)
ARM Cortex-M0+
2.4GHz
32Pins
20I/O's
16KB
12Bit
3.6V
105°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
