
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.920 (CNY137.7696) |
| 10+ | CNY96.810 (CNY109.3953) |
| 25+ | CNY90.480 (CNY102.2424) |
| 50+ | CNY87.040 (CNY98.3552) |
| 100+ | CNY83.600 (CNY94.468) |
| 250+ | CNY79.360 (CNY89.6768) |
Product Information
Product Overview
STM32U5A5AJH6 is an ultra-low-power Arm® Cortex®-M33 32bit MCU+TrustZone®+FPU, 240 DMIPS, 4MB flash, 2.5MB SRAM, LTDC, MIPI®DSI, crypto. The Cortex®-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm® single-precision data-processing instructions and all the data types. It offers a security foundation compliant with the TBSA (trusted-based security architecture) requirements from Arm®. It embeds the necessary security features to implement a secure boot, secure data storage, and secure firmware update. Besides these capabilities, the device incorporates a secure firmware installation feature, that allows the customer to secure the provisioning of the code during its production. It features several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, secure and hide protection areas. It offers active tamper detection and protection against transient and environmental perturbation attacks.
- Includes ST state-of-the-art patented technology, ultra-low-power with FlexPowerControl
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- 651 CoreMark® (4.07 CoreMark®/MHz), 369 ULPMark™-CP, 89 ULPMark™-PP benchmarks
- 4Mbyte flash memory with ECC, 2 banks read-while-write, and 100Kcycles
- Internal 48MHz, 5 PLLs for system clock, USB, audio, ADC, DSI clock management
- Arm® TrustZone® and securable I/Os, memories and peripherals
- 1 USB Type-C®/USB power delivery controller, 1 USB OTG high-speed with embedded PHY
- Chrom-GRC (GFXMMU) allowing up to 20% of graphic resources optimization
- CORDIC for trigonometric functions acceleration, filter mathematical accelerator (FMAC)
- 169-balls TFBGA package, industrial temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32U5 Series Microcontrollers
32 bit
4MB
TFBGA
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
24Channels
1.71V
-40°C
Surface Mount
STM32U5
No SVHC (25-Jun-2025)
ARM Cortex-M33
160MHz
169Pins
136I/O's
2.5MB
12Bit, 14Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
