
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.300 (CNY36.499) |
| 10+ | CNY24.530 (CNY27.7189) |
| 25+ | CNY22.550 (CNY25.4815) |
| 50+ | CNY21.450 (CNY24.2385) |
| 100+ | CNY20.340 (CNY22.9842) |
| 250+ | CNY18.750 (CNY21.1875) |
| 500+ | CNY18.200 (CNY20.566) |
| 1000+ | CNY17.900 (CNY20.227) |
Product Information
Product Overview
STM32U083MCI6 is an ultra-low power Arm®-based 32bit microcontroller. This device embeds high-speed memories (256Kbyte flash memory), and an extensive range of enhanced I/Os and peripherals connected to APB and AHB buses, and a 32bit multi-AHB bus matrix. It also embeds protection mechanisms for embedded flash memory and SRAM, such as readout protection and write protection. It offers a 12-bit ADC, a 12-bit DAC, two embedded rail-to-rail analogue comparators, one operational amplifier, a low-power RTC, one general-purpose 32bit timer, one 16-bit PWM timer dedicated to motor control, three general-purpose 16-bit timers, and three 16-bit low-power timers. This device also embeds up to 21 capacitive sensing channels, plus an integrated LCD controller that enables it to drive 8x48 or 4x52 segments with an internal step-up converter.
- 256Kbytes of flash memory, 1.71V to 3.6V power supply
- 32bit Arm® Cortex®-M0+ CPU, frequency up to 56MHz
- 1Kbyte instruction cache allowing 0-wait-state execution from flash memory
- Secure boot, AES: 128/256-bit key encryption hardware accelerator
- True random number generation, candidate for NIST SP 800-90B certification
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- Input offset voltage is ±1.5mV maximum
- Gain bandwidth product is 1600KHz typical at (VDDA ≥ 2.4V, (OPA-RANGE = 1))
- Power supply rejection ratio is 85dB typical at (CLOAD ≤ 50pf, RLOAD ≥ 4Kohm DC)
- Industrial temperature range from -40°C to 85°C, 81-pin UFBGA package
Technical Specifications
STM32 Family STM32U0 Series Microcontrollers
32 bit
256KB
UFBGA
I2C, LPUART, SPI, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32U0
No SVHC (25-Jun-2025)
ARM Cortex-M0+
56MHz
81Pins
69I/O's
40KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
