
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.510 | CNY24.51 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.510 (CNY27.6963) |
| 10+ | CNY18.260 (CNY20.6338) |
| 25+ | CNY17.190 (CNY19.4247) |
| 50+ | CNY16.350 (CNY18.4755) |
| 100+ | CNY15.520 (CNY17.5376) |
| 250+ | CNY14.670 (CNY16.5771) |
| 500+ | CNY13.520 (CNY15.2776) |
| 1000+ | CNY12.440 (CNY14.0572) |
Product Information
Product Overview
STM32U073HCY6TR is an ultra-low-power Arm®-based 32bit microcontroller. This device embeds high-speed memories (up to 256-Kbyte flash memory), and an extensive range of enhanced I/Os and peripherals connected to APB and AHB buses, and a 32bit multi-AHB bus matrix. It also embeds protection mechanisms for embedded flash memory and SRAM, such as readout protection and write protection. It also offers a 12-bit ADC, a 12-bit DAC, two embedded rail-to-rail analogue comparators, one operational amplifier, a low-power RTC, one general-purpose 32bit timer, one 16-bit PWM timer dedicated to motor control, three general-purpose 16-bit timers, and three 16-bit low-power timers. It also features standard and advanced communication interfaces, namely four I2Cs, three SPIs, four USARTs and three low-power UARTs, plus one crystal-less USB full-speed device.
- 256Kbytes of flash memory
- 40Kbytes SRAM, 1.71V to 3.6V power supply
- Batch acquisition mode (BAM), 4μs wake-up from stop mode, brownout reset (BOR)
- 32bit Arm® Cortex®-M0+ CPU, frequency up to 56MHz
- 1Kbyte instruction cache allowing 0-wait-state execution from flash memory
- Robust read out protection, 3 protection level states and password-based regression (128-bit PSWD)
- Hardware protection feature (HDP), secure boot, 96-bit unique ID
- 4 to 48MHz crystal oscillator, internal 16MHz factory-trimmed RC (±1%)
- Internal 48MHz with clock recovery, PLL for system clock, USB, ADC
- Industrial temperature range from -40°C to 85°C, WLCSP package
Technical Specifications
STM32 Family STM32U0 Series Microcontrollers
32 bit
256KB
WLCSP
I2C, LPUART, SPI, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32U0
No SVHC (25-Jun-2025)
ARM Cortex-M0+
56MHz
42Pins
37I/O's
40KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
