Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32U031C6T6Copy
Manufacturer Standard Lead Time30 weeks
Order Code4870963
Product RangeSTM32 Family STM32U0 Series Microcontrollers
Your Part Number
255 In Stock
Need more?
255 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.590 (CNY17.6167) |
| 10+ | CNY11.560 (CNY13.0628) |
| 50+ | CNY11.460 (CNY12.9498) |
| 100+ | CNY11.350 (CNY12.8255) |
| 250+ | CNY10.720 (CNY12.1136) |
| 500+ | CNY9.880 (CNY11.1644) |
| 1000+ | CNY7.800 (CNY8.814) |
| 2500+ | CNY7.600 (CNY8.588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.59 (CNY17.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32U031C6T6Copy
Manufacturer Standard Lead Time30 weeks
Order Code4870963
Product RangeSTM32 Family STM32U0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32U0 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max56MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's39I/O's
InterfacesI2C, LPUART, SPI, USART
RAM Memory Size12KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32U0
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
STM32 Family STM32U0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
I2C, LPUART, SPI, USART
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32U0
SVHC
No SVHC (05-Nov-2025)
Device Core
ARM Cortex-M0+
Operating Frequency Max
56MHz
No. of Pins
48Pins
No. of I/O's
39I/O's
RAM Memory Size
12KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
