
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.980 (CNY178.5174) |
| 10+ | CNY126.160 (CNY142.5608) |
| 25+ | CNY118.170 (CNY133.5321) |
| 50+ | CNY113.790 (CNY128.5827) |
| 100+ | CNY109.410 (CNY123.6333) |
Product Information
Product Overview
STM32N657L0H3Q is an Arm® Cortex®-M55-based 32bit MCU with ST neural-ART accelerator, H264 encoder, Neo-Chrom 2.5D GPU. The Cortex®-M55 core features the Arm® Helium™ vector processing technology. On top of standard microcontroller tasks, this core enables energy-efficient digital signal processing. This microcontroller has TrustZone®-aware support and a memory protection unit (MPU) for enhanced application security. A secure boot ROM ensures secure booting from external interfaces. The Neo-Chrom graphic accelerator ensures efficient 2.5D graphic processing, by providing hardware acceleration for functions like scaling, using high-quality interpolation, free rotation, alpha blending, texture mapping, and perspective transformation. A dedicated hardware accelerator ensures fast and simple JPEG and motion JPEG compression and decompression.
- Includes ST state-of-the-art patented technology
- Development support: serial-wire debug, JTAG, Embedded Trace Macrocell™ (ETM)
- General-purpose I/Os: up to 165 pins
- Low power: sleep, stop and standby modes
- VBAT supply for RTC, 32x 32bit backup registers + 8kbyte backup SRAM
- Analog peripherals: 1x temperature sensor
- 2x ADCs with 12bit maximum resolution (up to 5Msps), up to 20 channels
- 1x ADF filter with SAD and 1x MDF (six filters)
- 223-pin VFBGA package
- Industrial temperature range from -40 to 125°C
Technical Specifications
STM32 Family STM32N657xx Series Microcontrollers
32 bit
1KB
VFBGA
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
2Channels
1.71V
-40°C
Surface Mount
STM32N657xx
No SVHC (25-Jun-2025)
ARM Cortex-M55F
800MHz
223Pins
144I/O's
4.2MB
12Bit
3.6V
125°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
