
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.610 (CNY123.8593) |
| 10+ | CNY86.730 (CNY98.0049) |
| 25+ | CNY81.030 (CNY91.5639) |
| 50+ | CNY77.870 (CNY87.9931) |
| 100+ | CNY74.700 (CNY84.411) |
| 250+ | CNY71.710 (CNY81.0323) |
Product Information
Product Overview
STM32MP215DAL3 is an Arm®‑based microprocessor integrating a single‑core 64‑bit Cortex®‑A35 running at up to 1.5GHz together with a Cortex®‑M33 core operating up to 300MHz. This heterogeneous architecture allows the execution of high‑level operating systems on the Cortex‑A35 while ensuring deterministic real‑time processing on the Cortex‑M33. The devices support external memories up to 4GB, including DDR3L, DDR4, and LPDDR4 through a 16‑bit SDRAM interface. A total of 456Kbytes of internal SRAM with ECC. The STM32MP215D integrates extensive peripherals connected through multi‑layer AXI and AHB interconnects, providing up to 123 secure GPIOs with interrupt capability. Advanced security features include Arm® TrustZone® technology, secure boot, cryptographic hardware accelerators, tamper detection, and a complete resource isolation framework. Multimedia support is provided by an LCD‑TFT controller supporting 24‑bit RGB up to 1920×1080 resolution and camera interfaces including MIPI CSI‑2.
- 64-bit Cortex®-A35 with NEON™, TrustZone®, and multi-level cache
- Cortex®-M33 core with FPU, MPU, and TrustZone® support
- Octo-SPI interface and flexible external memory controller
- Multiple power domains, LDO regulators, and low-power modes
- 48-channel DMA system for high-performance data transfers
- Up to 37 communication interfaces including USB, CAN-FD, SPI, and Ethernet
- STNoC interconnect up to 600MHz with 128/64/32-bit bus and 32-bit Arm® AMBA® AHB up to 300MHz
- 1.71 to 1.95V and 2.7/3.0 to 3.6V multiple section I/O supply
- Junction temperature range from -40°C to +125°C
- Available in 361 pins VFBGA package
Technical Specifications
STM32 Family STM32MP2 Series Microprocessors
196KB
361Pins
3.6V
Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
32 bit, 64 bit
-40°C
-
STM32
2Cores
VFBGA
1.71V
1.5GHz
123I/O's
Surface Mount
125°C
STM32MP2
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
