
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.430 (CNY138.3459) |
| 10+ | CNY96.920 (CNY109.5196) |
| 25+ | CNY90.530 (CNY102.2989) |
| 50+ | CNY89.280 (CNY100.8864) |
| 100+ | CNY88.020 (CNY99.4626) |
Product Information
Product Overview
STM32L4R9ZGJ6 is an ultra-low-power, Arm® based 32bit microcontroller. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core. It operates at a frequency of up to 120MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The CortexM4 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and a firewall.
- 1Mbyte of flash memory size, LCD-TFT Chrom-GRC™ and DSI Host
- 1.71V to 3.6V power supply, batch acquisition mode (BAM)
- 420nA standby mode with RTC, interconnect matrix
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- Chrom-ART Accelerator™ (DMA2D) for enhanced graphic content creation
- Chrom-GRC™ (GFXMMU) allowing up to 20% of graphic resources optimization
- 14-channel DMA controller, true random number generator
- 4x digital filters for sigma delta modulator, rich analog peripherals (independent supply)
- Industrial temperature range from -40°C to 85°C
- 144-pin UFBGA package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
1MB
UFBGA
CAN, I2C, SAI, SPI, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
120MHz
144Pins
112I/O's
640KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
