
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.430 (CNY138.3459) |
| 10+ | CNY96.920 (CNY109.5196) |
| 25+ | CNY90.530 (CNY102.2989) |
| 50+ | CNY87.030 (CNY98.3439) |
| 100+ | CNY83.530 (CNY94.3889) |
| 250+ | CNY78.730 (CNY88.9649) |
Product Information
Product Overview
The STM32L4R5xx devices are an ultra-low-power microcontrollers family (STM32L4+ Series) based on the high-performance Arm® Cortex®-M4 32-bit RISC core. They operate at a frequency of up to 120 MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The CortexM4 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security.
- Ultra-low-power with FlexPowerControl
- Core: Arm® 32-bit Cortex®-M4 CPU with FPU
- Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait-state execution from Flash memory
- Ffrequency up to 120 MHz, MPU
- 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- RTC with HW calendar, alarms and calibration
- Up to 24 capacitive sensing channels
- Advanced graphics features
- 16x timers
- Up to 136 fast I/Os
- 20x communication interfaces
- 14-channel DMA controller
- True random number generator
- CRC calculation unit, 96-bit unique ID
- 8- to 14-bit camera interface up to 32 MHz (black&white) or 10 MHz (color)
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell (ETM)
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
2MB
UFBGA
CAN, I2C, I2S, SPI, UART, USART, USB
14Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
120MHz
169Pins
131I/O's
640KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
